Part Details for SK18 by Galaxy Microelectronics
Overview of SK18 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SK18
SK18 CAD Models
SK18 Part Data Attributes
|
SK18
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SK18
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SK18
This table gives cross-reference parts and alternative options found for SK18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS18 | Rectifier Diode, | Surge Components Inc | SK18 vs LS18 |
SS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | SK18 vs SS18 |
CDBMS180A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK18 vs CDBMS180A-HF |
FM180-M | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SK18 vs FM180-M |
FM180-N-H | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SK18 vs FM180-N-H |
SMD18PLHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, SOD-123FL, 2 PIN | Micro Commercial Components | SK18 vs SMD18PLHE3-TP |
SS18-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK18 vs SS18-HF |
SS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SK18 vs SS18 |
CDBMS180-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK18 vs CDBMS180-HF |
MS180 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, PLASTIC, MINI SMA, 2 PIN | Daco Semiconductor Co Ltd | SK18 vs MS180 |