Part Details for SK3-1E106K-RCA by ELNA America Inc
Overview of SK3-1E106K-RCA by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM21BC71E106KE36L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM21BC71E106KE36K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
AV-THLIN2RCAM-005 | Amphenol Cables on Demand | Amphenol AV-THLIN2RCAM-005 Thin-line Single RCA Coaxial Cable - RCA Male / RCA Male (Coaxial Digital Audio Compatible) 5ft |
Part Details for SK3-1E106K-RCA
SK3-1E106K-RCA CAD Models
SK3-1E106K-RCA Part Data Attributes
|
SK3-1E106K-RCA
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
SK3-1E106K-RCA
ELNA America Inc
CAP,TANTALUM / TA2O5,10UF,25VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , 2413 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | If Necessary, Drawings Can Be Provided | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Length | 6 mm | |
Manufacturer Series | SK3 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | SK3 | |
Size Code | 2413 | |
Width | 3.2 mm |
Alternate Parts for SK3-1E106K-RCA
This table gives cross-reference parts and alternative options found for SK3-1E106K-RCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK3-1E106K-RCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106K025BN6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | SK3-1E106K-RCA vs T493C106K025BN6133 |
T489C106K025AHE8007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | SK3-1E106K-RCA vs T489C106K025AHE8007280 |
T493C106K025AH6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | SK3-1E106K-RCA vs T493C106K025AH6311 |
T493C106K025CT6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | SK3-1E106K-RCA vs T493C106K025CT6331 |
T493C106K025BC6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | SK3-1E106K-RCA vs T493C106K025BC6111 |
T493C106K025CT6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | SK3-1E106K-RCA vs T493C106K025CT6122 |
T493C106K025CB6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | SK3-1E106K-RCA vs T493C106K025CB6322 |
T493C106K025BB6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | SK3-1E106K-RCA vs T493C106K025BB6323 |
T493C106K025BT6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | SK3-1E106K-RCA vs T493C106K025BT6123 |
T493C106K025AC6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | SK3-1E106K-RCA vs T493C106K025AC6112 |