Part Details for SK35 by Diotec Semiconductor AG
Overview of SK35 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for SK35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SK35CT-ND
|
DigiKey | DIODE SCHOTTKY 50V 3A SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
3000 In Stock |
|
$0.0542 / $0.4500 | Buy Now |
DISTI #
637-SK35
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SMC, 50V, 3A RoHS: Compliant | 5607 |
|
$0.0800 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SMC - 50V - 3A RoHS: Compliant | 0 |
|
$0.0484 / $0.0601 | Buy Now |
DISTI #
SK35-DIO
|
TME | Diode: Schottky rectifying, SMD, 50V, 3A, SMC, reel,tape Min Qty: 5 | 970 |
|
$0.0650 / $0.1790 | Buy Now |
Part Details for SK35
SK35 CAD Models
SK35 Part Data Attributes:
|
SK35
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK35
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK35
This table gives cross-reference parts and alternative options found for SK35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | SK35 vs SK35 |
SK35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SK35 vs SK35 |
SK35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Surge Components Inc | SK35 vs SK35 |
SK35-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SK35 vs SK35-G |
SK35-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SK35 vs SK35-T3 |
SK35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | SK35 vs SK35 |
SK35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Lite-On Semiconductor Corporation | SK35 vs SK35 |
SK35-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SK35 vs SK35-GT3 |
SK35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Hitano Enterprise Corp | SK35 vs SK35 |
SK35-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SK35 vs SK35-G |