Filter Your Search
1 - 10 of 661 results
|
SK35
Diotec Semiconductor AG
|
$0.0764 | Yes | Active | 3 A | 750 mV | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 110 A | 1 | 50 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AB | SMC, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||||||||||||
|
SK35SMB
Diotec Semiconductor AG
|
$0.0795 | Yes | Active | 3 A | 700 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 90 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||||||||||||||
|
SK35A-LTP
Micro Commercial Components
|
$0.2171 | Yes | Yes | Not Recommended | 3 A | 750 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | 50 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
SK35A-TP
Micro Commercial Components
|
$0.2171 | Yes | Yes | Obsolete | 3 A | 750 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
SK35B-LTP
Micro Commercial Components
|
$0.2171 | Yes | Yes | Not Recommended | 3 A | 750 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
SK35-7-F
Diodes Incorporated
|
$0.3384 | No | Yes | Obsolete | 3 A | 750 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | PLASTIC, SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
SK350M2R20L5SW1012
YAGEO Corporation
|
Check for Price | Yes | Obsolete | POLARIZED | 85 °C | -25 °C | 2 | Radial | Bulk | 5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | 2.2 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10.5 mm | ALUMINUM (WET) | 14.5 mm | 20 % | 20 % | 350 V | 33 mA | |||||||||||||||||||||||||||||||||||
|
SK350M4R70B3F-0811
YAGEO Corporation
|
Check for Price | Yes | Obsolete | POLARIZED | 85 °C | -25 °C | 2 | Radial | Bulk | 3.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | 4.7 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 8 mm | ALUMINUM (WET) | 11 mm | 20 % | 20 % | 350 V | 36 mA | |||||||||||||||||||||||||||||||||||
|
SK350226M
Maxcap Electronics Sdn Bhd
|
Check for Price | Contact Manufacturer | POLARIZED | 105 °C | -40 °C | 2 | Radial | 5 mm | MAXCAP ELECTRONICS SDN BHD | , | unknown | EAR99 | 8532.22.00.20 | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 13 mm | ALUMINUM | 20 mm | 20 % | 20 % | 350 V | 105 mA | SK(350V) | SK(350V) | |||||||||||||||||||||||||||||||||||
|
SK350225M
Maxcap Electronics Sdn Bhd
|
Check for Price | Contact Manufacturer | POLARIZED | 105 °C | -40 °C | 2 | Radial | 2.5 mm | MAXCAP ELECTRONICS SDN BHD | , | unknown | EAR99 | 8532.22.00.20 | 2.2 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM | 11 mm | 20 % | 20 % | 350 V | 21 mA | SK(350V) | SK(350V) |