Part Details for SK470M035ST by Cornell Dubilier Electronics Inc
Overview of SK470M035ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK470M035ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH3024
|
Newark | Aluminum Electrolytic Capacitors - Radial Leaded 47Uf 35V |Cornell Dubilier SK470M035ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1130 | Buy Now |
DISTI #
91F6284
|
Newark | Aluminum Electrolytic Capacitor 47Uf, 35V,20%, Radial, Capacitance:47Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.54Mm Rohs Compliant: Yes |Cornell Dubilier SK470M035ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 | Buy Now |
DISTI #
338-1676-ND
|
DigiKey | CAP ALUM 47UF 20% 35V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
19475 In Stock |
|
$0.1818 / $0.7000 | Buy Now |
DISTI #
598-SK470M035ST
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35V RoHS: Compliant | 761 |
|
$0.1720 / $0.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9335 In Stock |
|
$0.1334 / $0.1960 | Buy Now |
DISTI #
SK470M035ST
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35V Min Qty: 20000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1330 / $0.1590 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9335 In Stock |
|
$0.1334 / $0.1960 | Buy Now |
Part Details for SK470M035ST
SK470M035ST CAD Models
SK470M035ST Part Data Attributes
|
SK470M035ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK470M035ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3380 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.01645 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK470M035ST
This table gives cross-reference parts and alternative options found for SK470M035ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK470M035ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELLA350ETE470MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SK470M035ST vs ELLA350ETE470MF11D |
230B470M035SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | SK470M035ST vs 230B470M035SP |
NRSA470M35V6.3X11TBST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | SK470M035ST vs NRSA470M35V6.3X11TBST |
RLA470M1VBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | SK470M035ST vs RLA470M1VBK-0611S |
NRSA470M35V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SK470M035ST vs NRSA470M35V6.3X11F |
UFX1V470MEJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SK470M035ST vs UFX1V470MEJ |
515D476M035AA6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SK470M035ST vs 515D476M035AA6AE3 |
NRSA470M35V6.3X11TBF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | SK470M035ST vs NRSA470M35V6.3X11TBF1 |
NRSA470M35V6.3X11TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | SK470M035ST vs NRSA470M35V6.3X11TB |
ELLA350ETD470MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SK470M035ST vs ELLA350ETD470MF11D |