Filter Your Search
1 - 1 of 1 results
|
SK470M035ST
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 47 µF | 35 V | 140 mA | 20 % | 3.38 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.45 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier |