Part Details for SK5-0J156K-RAA by ELNA America Inc
Overview of SK5-0J156K-RAA by ELNA America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK5-0J156K-RAA
SK5-0J156K-RAA CAD Models
SK5-0J156K-RAA Part Data Attributes
|
SK5-0J156K-RAA
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
SK5-0J156K-RAA
ELNA America Inc
CAP,TANTALUM / TA2O5,15UF,6.3VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , 1306 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | If Necessary, Drawings Can Be Provided | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Manufacturer Series | SK5 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | SK5 | |
Size Code | 1306 | |
Width | 1.6 mm |
Alternate Parts for SK5-0J156K-RAA
This table gives cross-reference parts and alternative options found for SK5-0J156K-RAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK5-0J156K-RAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A156K006CB612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | KEMET Corporation | SK5-0J156K-RAA vs T493A156K006CB612C |
T451A11560JKAP | CAP,TANTALUM / TA2O5,15UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | SK5-0J156K-RAA vs T451A11560JKAP |
TAJA156K006Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SK5-0J156K-RAA vs TAJA156K006Y |
TCKOJ156ATLSR2K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SK5-0J156K-RAA vs TCKOJ156ATLSR2K0 |
T491A156K006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | SK5-0J156K-RAA vs T491A156K006ZT |
B45198L1156K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | SK5-0J156K-RAA vs B45198L1156K109 |
593D156X96R3A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SK5-0J156K-RAA vs 593D156X96R3A2TE3 |
TR3A156K6R3E1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SK5-0J156K-RAA vs TR3A156K6R3E1000 |
B45198L1156K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | SK5-0J156K-RAA vs B45198L1156K106 |
B45198H1156K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | SK5-0J156K-RAA vs B45198H1156K106 |