Part Details for SK5-0J156K-RBA by ELNA America Inc
Overview of SK5-0J156K-RBA by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK5-0J156K-RBA
SK5-0J156K-RBA CAD Models
SK5-0J156K-RBA Part Data Attributes:
|
SK5-0J156K-RBA
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
SK5-0J156K-RBA
ELNA America Inc
CAP,TANTALUM / TA2O5,15UF,6.3VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , 1311 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | If Necessary, Drawings Can Be Provided | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.4 mm | |
Manufacturer Series | SK5 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | SK5 | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for SK5-0J156K-RBA
This table gives cross-reference parts and alternative options found for SK5-0J156K-RBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK5-0J156K-RBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267N6301156KRB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | SK5-0J156K-RBA vs 267N6301156KRB |
267N6301156KLB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | SK5-0J156K-RBA vs 267N6301156KLB |
TRJB156K006S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | SK5-0J156K-RBA vs TRJB156K006S |
B45197A1156K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | SK5-0J156K-RBA vs B45197A1156K206 |
NTC-L156K6.3TRBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | SK5-0J156K-RBA vs NTC-L156K6.3TRBF |
TA6R3TCR156KBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | SK5-0J156K-RBA vs TA6R3TCR156KBR-13 |
T451B11560JKAP | CAP,TANTALUM / TA2O5,15UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | SK5-0J156K-RBA vs T451B11560JKAP |
T452B11560JKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1411 | Fenghua (HK) Electronics Ltd | SK5-0J156K-RBA vs T452B11560JKB |
T450B11560JKAP | CAP,TANTALUM / TA2O5,15UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | SK5-0J156K-RBA vs T450B11560JKAP |
293D156X96R3B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | SK5-0J156K-RBA vs 293D156X96R3B2WE3 |