Part Details for SK5-0J476K-RAA by ELNA America Inc
Overview of SK5-0J476K-RAA by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK5-0J476K-RAA
SK5-0J476K-RAA CAD Models
SK5-0J476K-RAA Part Data Attributes:
|
SK5-0J476K-RAA
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
SK5-0J476K-RAA
ELNA America Inc
CAP,TANTALUM / TA2O5,47UF,6.3VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , 1306 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | If Necessary, Drawings Can Be Provided | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Manufacturer Series | SK5 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | SK5 | |
Size Code | 1306 | |
Width | 1.6 mm |
Alternate Parts for SK5-0J476K-RAA
This table gives cross-reference parts and alternative options found for SK5-0J476K-RAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK5-0J476K-RAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D476X96R3A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SK5-0J476K-RAA vs 293D476X96R3A2TE3 |
TA006TCM476KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | SK5-0J476K-RAA vs TA006TCM476KAR-13 |
TR3A476K6R3E0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SK5-0J476K-RAA vs TR3A476K6R3E0800 |
TLESVA0J476K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | SK5-0J476K-RAA vs TLESVA0J476K8RE |
293D476X96R3A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SK5-0J476K-RAA vs 293D476X96R3A8T |
TAJA476K006Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SK5-0J476K-RAA vs TAJA476K006Y |
TCFGA0J476K8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | SK5-0J476K-RAA vs TCFGA0J476K8R |
TCKOJ476ATLSR800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SK5-0J476K-RAA vs TCKOJ476ATLSR800 |