Part Details for SK5-1C107M-RDO by Lelon Electronics Corp
Overview of SK5-1C107M-RDO by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK5-1C107M-RDO
SK5-1C107M-RDO CAD Models
SK5-1C107M-RDO Part Data Attributes:
|
SK5-1C107M-RDO
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SK5-1C107M-RDO
Lelon Electronics Corp
CAP,TANTALUM / TA2O5,100UF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Ask MFR For Tech. Specifications | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Manufacturer Series | SK5 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | SK(16 VOLT) | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for SK5-1C107M-RDO
This table gives cross-reference parts and alternative options found for SK5-1C107M-RDO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK5-1C107M-RDO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95D107M016HSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | SK5-1C107M-RDO vs T95D107M016HSSS |
ESVD1C107M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | SK5-1C107M-RDO vs ESVD1C107M |
F931C107MNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | SK5-1C107M-RDO vs F931C107MNC |
TMC1CETTE107MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SK5-1C107M-RDO vs TMC1CETTE107MR |
TMCME1C107MTRF | CAP,TANTALUM / TA2O5,100UF,16VDC,20% -TOL,20% +TOL | Holy Stone Enterprise Co Ltd | SK5-1C107M-RDO vs TMCME1C107MTRF |
TR3D107M016E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | SK5-1C107M-RDO vs TR3D107M016E0100 |
T95D107M016LSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | SK5-1C107M-RDO vs T95D107M016LSSS |
T95D107M016ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | SK5-1C107M-RDO vs T95D107M016ESSL |
B45198L3107M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | SK5-1C107M-RDO vs B45198L3107M409 |
TA016TCM107MDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | SK5-1C107M-RDO vs TA016TCM107MDR-13 |