Part Details for SK54B by Surge Components Inc
Overview of SK54B by Surge Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SK54B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-SK54B-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A DO214AA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
250 In Stock |
|
$0.3900 | Buy Now |
DISTI #
SK54B
|
Avnet Americas | Schottky Rectifier Diode 40V 5A DO-214AA T/R - Tape and Reel (Alt: SK54B) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | Schottky Rectifier Diode 40V 5A DO-214AA T/R RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.4000 | Buy Now |
Part Details for SK54B
SK54B CAD Models
SK54B Part Data Attributes
|
SK54B
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SK54B
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SK54B
This table gives cross-reference parts and alternative options found for SK54B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK54B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS54F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK54B vs SS54F-HF |
BSCD54DH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AA, | Zowie Technology Corp | SK54B vs BSCD54DH |
SK54BHE3TRTB | Rectifier Diode, | Fagor Electrónica | SK54B vs SK54BHE3TRTB |
PSB065M040SS-280A | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SK54B vs PSB065M040SS-280A |
SK54AE | Rectifier Diode, | Surge Components Inc | SK54B vs SK54AE |
SL54C | Rectifier Diode, | Surge Components Inc | SK54B vs SL54C |
SM540AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | SK54B vs SM540AF |
MGBR5U40L-SMB-R | Rectifier Diode, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, LEAD FREE, SMB, 2 PIN | Unisonic Technologies Co Ltd | SK54B vs MGBR5U40L-SMB-R |
SK54BE | Rectifier Diode, | Surge Components Inc | SK54B vs SK54BE |
SS54-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK54B vs SS54-HF |