There are no models available for this part yet.
Overview of SK54CH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for SK54CH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-SK54CHCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A DO214AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2433 In Stock |
|
$0.1268 / $0.4500 | Buy Now | |
DISTI #
SK54CH
|
Avnet Americas | Diode Schottky 40V 5A 2-Pin DO-214AB T/R - Tape and Reel (Alt: SK54CH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 | Buy Now | |
DISTI #
821-SK54CH
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A, 40V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.1260 / $0.4500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1560 | Buy Now | ||
DISTI #
66917475
|
Verical | Diode Schottky 40V 5A 2-Pin SMC T/R Automotive AEC-Q101 Min Qty: 623 Package Multiple: 1 Date Code: 2209 | Americas - 26556 |
|
$0.1591 | Buy Now | |
DISTI #
63258863
|
Verical | Diode Schottky 40V 5A 2-Pin SMC T/R Automotive AEC-Q101 Min Qty: 501 Package Multiple: 1 Date Code: 2206 | Americas - 2450 |
|
$0.1607 | Buy Now | |
DISTI #
SK54CH-TSC
|
TME | Diode: Schottky rectifying, SMD, 40V, 5A, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.1998 / $0.4666 | RFQ | |
DISTI #
C1S754701236863
|
Chip1Stop | Unclassified RoHS: Compliant | 26556 |
|
$0.2000 | Buy Now | |
DISTI #
C1S754701228350
|
Chip1Stop | Unclassified | 2450 |
|
$0.1620 | Buy Now | |
DISTI #
SK54CH
|
EBV Elektronik | (Alt: SK54CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SK54CH by Taiwan Semiconductor
Part Data Attributes for SK54CH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.55 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
120 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101; IEC-61249-2-21
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Current-Max
|
500 µA
|
Reverse Test Voltage
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SK54CH
This table gives cross-reference parts and alternative options found for SK54CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK54CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK54B | Rectifier Diode, | Surge Components Inc | SK54CH vs SK54B |
SK54 | Rectifier Diode, | Surge Components Inc | SK54CH vs SK54 |
SK54BH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SK54CH vs SK54BH |