Part Details for SK7951 by Thomson Consumer Electronics
Overview of SK7951 by Thomson Consumer Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SK7951
SK7951 CAD Models
SK7951 Part Data Attributes:
|
SK7951
Thomson Consumer Electronics
Buy Now
Datasheet
|
Compare Parts:
SK7951
Thomson Consumer Electronics
Stabistor Diode, 1.28V V(FM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON CONSUMER ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 1.28 V | |
Forward Voltage-Min (VF) | 1.18 V | |
JESD-609 Code | e0 | |
Power Dissipation-Max | 0.15 W | |
Terminal Finish | Tin/Lead (Sn/Pb) |