Part Details for SKL22A by Taiwan Semiconductor
Overview of SKL22A by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Motor control systems
Part Details for SKL22A
SKL22A CAD Models
SKL22A Part Data Attributes
|
SKL22A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SKL22A
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 2A, 20V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SKL22A
This table gives cross-reference parts and alternative options found for SKL22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKL22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKLL22A | Rectifier Diode, Schottky, 1 Element, 2A, 20V V(RRM), | Taiwan Semiconductor | SKL22A vs SKLL22A |
FM220M-T | Rectifier Diode, | Rectron Semiconductor | SKL22A vs FM220M-T |
FM220V-W | Rectifier Diode, | Rectron Semiconductor | SKL22A vs FM220V-W |
FM220-T-HF | Rectifier Diode, | Rectron Semiconductor | SKL22A vs FM220-T-HF |
FM220V-HF-T | Rectifier Diode, | Rectron Semiconductor | SKL22A vs FM220V-HF-T |
FM220L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | SKL22A vs FM220L |
FS32A | Rectifier Diode, | Surge Components Inc | SKL22A vs FS32A |
FM220-W-HF | Rectifier Diode, | Rectron Semiconductor | SKL22A vs FM220-W-HF |
FM220-HF-T | Rectifier Diode, | Rectron Semiconductor | SKL22A vs FM220-HF-T |
FM220V-T | Rectifier Diode, | Rectron Semiconductor | SKL22A vs FM220V-T |