Filter Your Search
1 - 1 of 1 results
|
SKR20/02
SEMIKRON
|
Check for Price | Yes | Obsolete | 25 A | 1.55 V | 300 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LEAKAGE CURRENT IS TYPICAL | POWER | 375 A | 1 | Not Qualified | O-MUPM-H1 | e2 | 180 °C | -40 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN SILVER | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | O-MUPM-H1 | 1 | CASE E9 | compliant | EAR99 | 8541.10.00.80 |