Part Details for SKY65009-21 by Skyworks Solutions Inc
Overview of SKY65009-21 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKY65009-21
SKY65009-21 CAD Models
SKY65009-21 Part Data Attributes
|
SKY65009-21
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65009-21
Skyworks Solutions Inc
Wide Band Medium Power Amplifier, 250MHz Min, 2500MHz Max, 1 Func, 4 X 4 MM, ROHS COMPLIANT, MCM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MCM, 3 PIN | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 10.5 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for SKY65009-21
This table gives cross-reference parts and alternative options found for SKY65009-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY65009-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5323ACPZ-WP | RF/Microwave Amplifier, 1700 MHz - 2400 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3X3 MM, LEAD FREE, LFCSP, 8 PIN | Analog Devices Inc | SKY65009-21 vs ADL5323ACPZ-WP |
CMM6004-SC-0G0T | Wide Band Medium Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, SOT-89, SMT, 4 PIN | MACOM | SKY65009-21 vs CMM6004-SC-0G0T |
AGB3301RS24Q1 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, S24, TO-243AA, SOT-89, 3 PIN | Coherent Thermal Solutions | SKY65009-21 vs AGB3301RS24Q1 |
ECP100G | Wide Band Medium Power Amplifier, 400MHz Min, 2300MHz Max, PLASTIC, SMT, MS-012, SOIC-8 | TriQuint Semiconductor | SKY65009-21 vs ECP100G |
MMG3005NT1 | 800MHz - 2200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | SKY65009-21 vs MMG3005NT1 |
AH101-G | Wide Band Medium Power Amplifier, 50MHz Min, 1500MHz Max, 1 Func, GAAS, GREEN, SOT-89, 4 PIN | TriQuint Semiconductor | SKY65009-21 vs AH101-G |
AH125-89G | Wide Band Medium Power Amplifier, 400MHz Min, 3600MHz Max, GREEN, TO-243C, SOT-89, 3 PIN | Qorvo | SKY65009-21 vs AH125-89G |
AGB3301S24Q1 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, S24, SOT-89, 3 PIN | Coherent Thermal Solutions | SKY65009-21 vs AGB3301S24Q1 |
SKY65050-372LF | Wide Band Medium Power Amplifier, 450MHz Min, 6000MHz Max, 2.20 X 1.35 MM, 1.10 MM HEIGHT, GREEN, SC-70, 4 PIN | Skyworks Solutions Inc | SKY65009-21 vs SKY65050-372LF |
CX65002-12 | Wide Band Medium Power Amplifier, 700MHz Min, 1400MHz Max, SOIC-8 | Skyworks Solutions Inc | SKY65009-21 vs CX65002-12 |