Part Details for SKY87020-12-001 by Skyworks Solutions Inc
Results Overview of SKY87020-12-001 by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKY87020-12-001 Information
SKY87020-12-001 by Skyworks Solutions Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SKY87020-12-001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
863-SKY87020-12-001TR-ND
|
DigiKey | CELLUAR HV APT RF PMIC Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9033 / $0.9594 | Buy Now |
|
DISTI #
873-SKY87020-12-001
|
Mouser Electronics | Switching Voltage Regulators CELLUAR HV APT RF PMIC RoHS: Compliant | 0 |
|
$0.8690 / $0.9010 | Order Now |
|
DISTI #
86945895
|
Verical | LED DRIVER IC Min Qty: 309 Package Multiple: 1 Date Code: 2001 | Americas - 3173 |
|
$0.7533 / $1.2149 | Buy Now |
|
DISTI #
90776543
|
Verical | LED DRIVER IC Min Qty: 309 Package Multiple: 1 Date Code: 2301 | Americas - 1231 |
|
$0.7533 / $1.2149 | Buy Now |
|
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 2 Channel, PBGA16 RoHS: Compliant Status: Active Min Qty: 1 | 4404 |
|
$0.6026 / $0.9719 | Buy Now |
|
DISTI #
SKY87020-12-001
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7100 | Buy Now |
US Tariff Estimator: SKY87020-12-001 by Skyworks Solutions Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SKY87020-12-001
SKY87020-12-001 Part Data Attributes
|
|
SKY87020-12-001
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY87020-12-001
Skyworks Solutions Inc
Power Supply Support Circuit, Adjustable, 2 Channel, PBGA16, CSP-16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Integrated Power Management Unit | |
| JESD-30 Code | S-PBGA-B16 | |
| Length | 2.005 Mm | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 0.695 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 3.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 2.005 Mm |
SKY87020-12-001 Frequently Asked Questions (FAQ)
-
Skyworks provides a recommended PCB layout and land pattern in their application note (AN203883) for the SKY87020-12-001. It's essential to follow this layout to ensure optimal performance, minimize parasitic effects, and prevent thermal issues.
-
Skyworks offers a free online tool, the Skyworks' RF Simulation and Synthesis Tool (RSST), which can help optimize the input and output matching networks for your specific application. You can also consult with Skyworks' application engineers for customized support.
-
While the datasheet specifies an operating temperature range of -40°C to +85°C, it's essential to note that the device's performance may degrade at higher temperatures. For optimal performance, it's recommended to operate the device within a temperature range of -20°C to +70°C.
-
Skyworks recommends following standard ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Additionally, ensure that the device is properly grounded during assembly and testing to prevent ESD damage.
-
Skyworks provides guidelines for soldering and rework conditions in their application note (AN200055). It's essential to follow these guidelines to prevent damage to the device and ensure reliable operation.