Part Details for SL1211V1-R080-R by Eaton Bussmann
Results Overview of SL1211V1-R080-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL1211V1-R080-R Information
SL1211V1-R080-R by Eaton Bussmann is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SL1211V1-R080-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
283-SL1211V1-R080-RTR-ND
|
DigiKey | FIXED IND 80NH 75A 0.6 MOHM SMD Min Qty: 1400 Container: Tape & Reel |
0 Tape & Reel |
|
$0.7330 | Buy Now |
|
|
Onlinecomponents.com | IND 80nH 157A SMT 4 Pads COO: China RoHS: Compliant | 0 |
|
$0.6260 / $0.7440 | Buy Now |
|
DISTI #
000000000007465628
|
Sager | IND, 80NH, 157A, SMT, 4 PADS Min Qty: 1400 | 0 |
|
$0.6432 / $0.6611 | Buy Now |