Part Details for SL1211V2-R120-R by Eaton Bussmann
Results Overview of SL1211V2-R120-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL1211V2-R120-R Information
SL1211V2-R120-R by Eaton Bussmann is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMR12007YMK | Texas Instruments | 750mA Load Step-Down DC/DC Regulator in Thin SOT23 Package 6-SOT-23-THIN -40 to 125 | |
| LMR12020XSD/NOPB | Texas Instruments | 3V to 20V, 2.0A Step-Down DC/DC Switching Regulator in LLP-10 10-WSON -40 to 125 | |
| LMR12007YMKX | Texas Instruments | 750mA Load Step-Down DC/DC Regulator in Thin SOT23 Package 6-SOT-23-THIN -40 to 125 |
Price & Stock for SL1211V2-R120-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
283-SL1211V2-R120-RTR-ND
|
DigiKey | FIXED IND 120NH 75A 0.6 MOHM SMD Min Qty: 1400 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8208 | Buy Now |
|
|
Onlinecomponents.com | Flat Pac IND 120nH 99A 2 Pads SMT COO: China RoHS: Compliant | 0 |
|
$0.7840 / $0.9330 | Buy Now |
|
DISTI #
000000000007465639
|
Sager | FLAT PAC IND, 120NH, 99A, 2 PADS, SMT Min Qty: 1400 | 0 |
|
$0.7203 / $0.7403 | Buy Now |