Part Details for SL1212V2-R080-R by Eaton Bussmann
Results Overview of SL1212V2-R080-R by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL1212V2-R080-R Information
SL1212V2-R080-R by Eaton Bussmann is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PTR08060WVD | Texas Instruments | 6-A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module 5-SIP MODULE -40 to 85 |
Price & Stock for SL1212V2-R080-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000007465646
|
Sager | SL IND 80NH 163A 0.125MO 2PADS SMT Min Qty: 1200 | 0 |
|
$0.8324 | Buy Now |