Part Details for SL155E103MAB by Kyocera AVX Components
Results Overview of SL155E103MAB by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL155E103MAB Information
SL155E103MAB by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SL155E103MAB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96AC3697
|
Newark | Rdl, conf, z5U,.01Uf,50V,20%,0.15X0.15,0.1Ls, bulk Rohs Compliant: No |Kyocera Avx SL155E103MAB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.0960 / $0.1050 | Buy Now |
|
DISTI #
09R5210
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SL155E103MAB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 / $0.1100 | Buy Now |
|
DISTI #
478-SL155E103MAB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1056 | Buy Now |
|
DISTI #
SL155E103MAB
|
Avnet Americas | - Bulk (Alt: SL155E103MAB) COO: El Salvador RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.0776 / $0.0886 | Buy Now |
|
DISTI #
581-SL155E103MAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .01uF Z5U 20 % 2.54 mm RoHS: Not Compliant | 0 |
|
$0.0950 / $0.4200 | Order Now |
US Tariff Estimator: SL155E103MAB by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SL155E103MAB
SL155E103MAB Part Data Attributes
|
|
SL155E103MAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL155E103MAB
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, 1510, RADIAL LEADED
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Factory Lead Time | 11 Weeks | |
| Capacitance | 0.01 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 3.81 Mm | |
| JESD-609 Code | e0 | |
| Length | 3.81 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | 10 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | Z5U | |
| Temperature Coefficient | -56/+22% Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Shape | Wire | |
| Width | 2.54 Mm |
Alternate Parts for SL155E103MAB
This table gives cross-reference parts and alternative options found for SL155E103MAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL155E103MAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR075E103MARTR1 | Kyocera AVX Components | $0.2498 | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.01uF, 1510 | SL155E103MAB vs SR075E103MARTR1 |
| SR075E103MAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 1510, | SL155E103MAB vs SR075E103MAR |
| SR155E103MART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 1510, | SL155E103MAB vs SR155E103MART |
| SR155E103MARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 1510, | SL155E103MAB vs SR155E103MARAP1 |
| SL155E103MABTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 1510, | SL155E103MAB vs SL155E103MABTR1 |
| SR155E103MAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, 1510, RADIAL LEADED | SL155E103MAB vs SR155E103MAA |
| SR155E103MAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | SL155E103MAB vs SR155E103MAR |
| SL155E103MABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 1510, | SL155E103MAB vs SL155E103MABT |
| SL155E103MABAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 1510, | SL155E103MAB vs SL155E103MABAP1 |
| NCM15Z5U103M50F | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.01uF, 1510 | SL155E103MAB vs NCM15Z5U103M50F |