-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD / Surge Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5187
|
Newark | Esd Protection Device, 24V, Sot-23-3, Clamping Voltage Vc Max:55V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:24V, Power Dissipation Pd:225Mw, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi SL24T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1290 | Buy Now |
DISTI #
09R9712
|
Newark | Tvs Diode, 300W, 24V, Sot-23, Clamping Voltage Vc Max:17V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:24V, Power Dissipation Pd:225Mw, Product Range:Sl05T1G Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi SL24T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1760 | Buy Now |
DISTI #
SL24T1GOSCT-ND
|
DigiKey | TVS DIODE 24VWM 55VC SOT23-3 Min Qty: 1 Lead time: 7 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
11397 In Stock |
|
$0.0818 / $0.3800 | Buy Now |
DISTI #
SL24T1G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SL24T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0812 / $0.0872 | Buy Now |
DISTI #
SL24T1G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SL24T1G) RoHS: Compliant Min Qty: 2907 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 Partner Stock |
|
RFQ | |
DISTI #
863-SL24T1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 24V Single Line Low Capacitance TVS RoHS: Compliant | 3504 |
|
$0.0930 / $0.3800 | Buy Now |
|
Future Electronics | SL05T1 Series 30 V 300 W Uni-Directional Low Capacitance TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 9000Reel |
|
$0.0797 / $0.0895 | Buy Now |
|
Future Electronics | SL05T1 Series 30 V 300 W Uni-Directional Low Capacitance TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 3000Reel |
|
$0.0797 / $0.0895 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Diode TVS Uni-Dir 24V 27.85Vbr 55Vc 3-Pin SOT-23 T/R | 0 |
|
$0.0776 / $0.0888 | Buy Now |
|
Bristol Electronics | 2100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL24T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SL24T1G
onsemi
ESD / Surge Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 29 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 27.85 V | |
Clamping Voltage-Max | 55 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SL24T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL24T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL24T3 | 300W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-236, HALOGEN FREE AND PLASTIC, CASE 318-08, 3 PIN | onsemi | SL24T1G vs SL24T3 |
SL24T | Trans Voltage Suppressor Diode, 300W, Unidirectional, 1 Element, Silicon, SOT-23, 3 PIN | Semtech Corporation | SL24T1G vs SL24T |
SL24.TG | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-3 | Semtech Corporation | SL24T1G vs SL24.TG |
SL24T1 | DIODE 300 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-236, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN, Transient Suppressor | onsemi | SL24T1G vs SL24T1 |
SL24T3G | 300W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-236, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN | onsemi | SL24T1G vs SL24T3G |