| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SL8B-02-412R-FD | TT Electronics Resistors | Check for Price | Array/Network Resistor, Bussed, Tantalum Nitride/nickel Chrome, 0.05W, 412ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 4030, | SL8B-02-412R-FDPB vs SL8B-02-412R-FD |
Part Details for SL8B-02-412R-FDPB by TT Electronics Resistors
Results Overview of SL8B-02-412R-FDPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL8B-02-412R-FDPB Information
SL8B-02-412R-FDPB by TT Electronics Resistors is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
SL8B-02-412R-FDPB Part Data Attributes
|
|
SL8B-02-412R-FDPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SL8B-02-412R-FDPB
TT Electronics Resistors
Array/Network Resistor, Bussed, Tantalum Nitride/nickel Chrome, 0.05W, 412ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 4030,
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Smt, 4030 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Miniature | |
| First Element Resistance | 412 Ω | |
| Mounting Feature | Surface Mount | |
| Network Type | Bussed | |
| Number of Elements | 15 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 2.5 Mm | |
| Package Length | 10.21 Mm | |
| Package Style | Smt | |
| Package Width | 7.5 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 1.2 W | |
| Resistance | 412 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 4030 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Gull Wing | |
| Tolerance | 1% | |
| Working Voltage | 100 V |
Alternate Parts for SL8B-02-412R-FDPB
This table gives cross-reference parts and alternative options found for SL8B-02-412R-FDPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL8B-02-412R-FDPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.