Memory
SLA24C02-D-3/P
Description: EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8

Overview of SLA24C02-D-3/P by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

CAD Models for SLA24C02-D-3/P by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLA24C02-D-3/P by Siemens

SLA24C02-D-3/P
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Part Package Code
DIP
Package Description
,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.1 MHz
JESD-30 Code
R-PDIP-T8
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Write Cycle Time-Max (tWC)
8 ms
Want to compare parts?
  1. SLA24C02-D-3/P
    Siemens
    EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for SLA24C02-D-3/P

This table gives cross-reference parts and alternative options found for SLA24C02-D-3/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA24C02-D-3/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X24C02PI-2.7 EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 IC Microsystems Sdn Bhd SLA24C02-D-3/P vs X24C02PI-2.7
X24C02PM-2.7 EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Xicor Inc SLA24C02-D-3/P vs X24C02PM-2.7
AT24C02A-10PQ-2.7 EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-001BA, DIP-8 Atmel Corporation SLA24C02-D-3/P vs AT24C02A-10PQ-2.7
X24C02PG-2.7 EEPROM, 256X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 IC Microsystems Sdn Bhd SLA24C02-D-3/P vs X24C02PG-2.7
X24C02DMB-2.7 EEPROM, 256X8, Serial, CMOS, CDIP8, HERMETIC SEALED, CERDIP-8 Xicor Inc SLA24C02-D-3/P vs X24C02DMB-2.7
AT24C02A-10PN-2.7 EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation SLA24C02-D-3/P vs AT24C02A-10PN-2.7
AT24C02-10PN-2.7 EEPROM, 256X8, Serial, PDIP8 Microchip Technology Inc SLA24C02-D-3/P vs AT24C02-10PN-2.7
X24C02PIG-2.7 EEPROM, 256X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 IC Microsystems Sdn Bhd SLA24C02-D-3/P vs X24C02PIG-2.7
X24C02PI-2.7 EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Xicor Inc SLA24C02-D-3/P vs X24C02PI-2.7
X24C02PM-2.7 EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 IC Microsystems Sdn Bhd SLA24C02-D-3/P vs X24C02PM-2.7
Part Number Description Manufacturer Compare
AT25040A-10PQ-2.7 EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-001BA, DIP-8 Atmel Corporation SLA24C02-D-3/P vs AT25040A-10PQ-2.7
SLA25C160-D/P EEPROM, 2KX8, Serial, CMOS, PDIP8 Siemens SLA24C02-D-3/P vs SLA25C160-D/P
NM25C160LZVN 2KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Texas Instruments SLA24C02-D-3/P vs NM25C160LZVN
NM25C020LZEN 256X8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Texas Instruments SLA24C02-D-3/P vs NM25C020LZEN
NM25C040EN 512X8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Texas Instruments SLA24C02-D-3/P vs NM25C040EN
CAT1162L-28 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor SLA24C02-D-3/P vs CAT1162L-28
CAT1163PI-28 Microprocessor Circuit, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor SLA24C02-D-3/P vs CAT1163PI-28
CAT93C57PA-1.8 EEPROM, 128X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor SLA24C02-D-3/P vs CAT93C57PA-1.8
M24C16-BN3TG 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics SLA24C02-D-3/P vs M24C16-BN3TG
NM24C05EN 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Texas Instruments SLA24C02-D-3/P vs NM24C05EN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLA24C02-D-3/P by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLA24C02-D-3/P by Siemens

Select Manufacturer
Which Manufacturer of SLA24C02-D-3/P would you like to use for your alert(s)?
  • Please alert me when SLA24C02-D-3/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLA24C02-D-3/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLA24C02-D-3/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLA24C02-D-3/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLA24C02-D-3/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLA24C02-D-3/P by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: