Part Details for SLC800-S by Solid State Optronics Inc
Results Overview of SLC800-S by Solid State Optronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLC800-S Information
SLC800-S by Solid State Optronics Inc is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SLC800-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Linear Optocoupler - 40mA Continuous Input Current - 6V Reverse Input Control Voltage - 8 pin SMD - (50/Tube). COO: Philippines RoHS: Compliant |
247 In Stock |
|
$2.7000 / $5.9800 | Buy Now |
|
DISTI #
SLC800-S
|
IBS Electronics | SLC800-S BY SOLID STATE OPTRONICS IS A SOLID STATE RELAY FEATURING OPTICALLY ISOLATED INPUT OUTPUT 800V BLOCKING VOLTAGE 8A LOAD CURRENT ZERO-CROSS SWITCHING DIP PACKAGE SUITABLE FOR INDUSTRIAL AUTOMATION APPLICATIONS Min Qty: 5 Package Multiple: 1 | 247 |
|
$3.7800 / $8.3720 | Buy Now |
|
|
Master Electronics | Linear Optocoupler - 40mA Continuous Input Current - 6V Reverse Input Control Voltage - 8 pin SMD - (50/Tube). COO: Philippines RoHS: Compliant |
247 In Stock |
|
$2.7000 / $5.9800 | Buy Now |
US Tariff Estimator: SLC800-S by Solid State Optronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SLC800-S
SLC800-S Part Data Attributes
|
|
SLC800-S
Solid State Optronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLC800-S
Solid State Optronics Inc
Transistor Output Optocoupler, 1-Element, 1500V Isolation
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.49.80.00 | |
| Additional Feature | Ul Approved | |
| Configuration | Single | |
| Forward Current-Max | 0.04 A | |
| Forward Voltage-Max | 1.5 V | |
| Isolation Voltage-Max | 1500 V | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.5 W | |
| Surface Mount | Yes |
SLC800-S Frequently Asked Questions (FAQ)
-
A multi-layer PCB with a dedicated ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for heat dissipation. A thermal interface material (TIM) can be used to improve heat transfer between the device and heat sink.
-
Follow the recommended operating conditions, ensure proper thermal management, and consider using a thermistor or thermocouple to monitor temperature. Implement over-temperature protection and consider using a thermal shutdown circuit.
-
Handle the device with ESD-protective equipment and follow standard ESD precautions. The SLC800-S has internal ESD protection, but it's not a substitute for proper handling and storage procedures.
-
The SLC800-S is a commercial-grade device, but it can be used in high-reliability applications with proper design, testing, and qualification. Consult with Solid State Optronics Inc for specific requirements and potential customization.
-
Follow the recommended soldering profile and use a solder with a melting point below 260°C. For rework, use a low-temperature solder and follow the manufacturer's guidelines to avoid damaging the device.