Part Details for SLD104AV by Sony Semiconductor
Results Overview of SLD104AV by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
SLD104AV Information
SLD104AV by Sony Semiconductor is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SLD104AV
SLD104AV CAD Models
SLD104AV Part Data Attributes
|
|
SLD104AV
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD104AV
Sony Semiconductor
Laser Diode, 780nm
|
| Part Life Cycle Code | Obsolete | |
| Package Description | M-260, 3 Pin | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Low Noise | |
| Configuration | Single With Built-In Photo Diode | |
| Forward Voltage-Max | 2.5 V | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Optoelectronic Device Type | Laser Diode | |
| Output Power-Nom | 5 Mw | |
| Peak Wavelength | 780 Nm | |
| Semiconductor Material | Gaalas | |
| Shape | Round | |
| Spectral Bandwidth | 40 M | |
| Surface Mount | No | |
| Threshold Current-Max | 60 Ma |