Part Details for SLD1133VL by Sony Semiconductor
Results Overview of SLD1133VL by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
SLD1133VL Information
SLD1133VL by Sony Semiconductor is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SLD1133VL
SLD1133VL CAD Models
SLD1133VL Part Data Attributes
|
|
SLD1133VL
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD1133VL
Sony Semiconductor
Laser Diode, 650nm
|
| Part Life Cycle Code | Active | |
| Package Description | M-274, 3 Pin | |
| Reach Compliance Code | Unknown | |
| Configuration | Single With Built-In Photo Diode | |
| Forward Voltage-Max | 2.8 V | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Optoelectronic Device Type | Laser Diode | |
| Output Power-Nom | 5 Mw | |
| Peak Wavelength | 650 Nm | |
| Shape | Round | |
| Size | 1 Mm | |
| Surface Mount | No | |
| Threshold Current-Max | 65 Ma |