Part Details for SLD302W3 by Sony Semiconductor
Results Overview of SLD302W3 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
SLD302W3 Information
SLD302W3 by Sony Semiconductor is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SLD302W3
SLD302W3 CAD Models
SLD302W3 Part Data Attributes
|
|
SLD302W3
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD302W3
Sony Semiconductor
Laser Diode, 830nm
|
| Part Life Cycle Code | Active Unconfirmed | |
| Reach Compliance Code | Unknown | |
| Mounting Feature | Through Hole Mount | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | -10 °C | |
| Optoelectronic Device Type | Laser Diode | |
| Peak Wavelength | 830 Nm | |
| Semiconductor Material | Gaalas | |
| Spectral Bandwidth | 10 M | |
| Surface Mount | No |