Part Details for SLD302WT-3 by Sony Semiconductor
Results Overview of SLD302WT-3 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLD302WT-3 Information
SLD302WT-3 by Sony Semiconductor is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SLD302WT-3
SLD302WT-3 CAD Models
SLD302WT-3 Part Data Attributes
|
|
SLD302WT-3
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD302WT-3
Sony Semiconductor
Laser Diode, 830nm
|
| Part Life Cycle Code | Obsolete | |
| Package Description | To-3, 8 Pin | |
| Reach Compliance Code | Unknown | |
| Configuration | Single With Built-In Photo Diode, Thermistor And Te Cooler | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | -10 °C | |
| Optoelectronic Device Type | Laser Diode | |
| Output Power-Nom | 180 Mw | |
| Peak Wavelength | 830 Nm | |
| Semiconductor Material | Gaalas | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| Threshold Current-Max | 200 Ma |