Part Details for SLD303B by Sony Semiconductor
Results Overview of SLD303B by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
SLD303B Information
SLD303B by Sony Semiconductor is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SLD303B
SLD303B CAD Models
SLD303B Part Data Attributes
|
|
SLD303B
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD303B
Sony Semiconductor
Laser Diode, 770nm
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Configuration | Single With Built-In Thermistor | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 30 °C | |
| Operating Temperature-Min | -10 °C | |
| Optoelectronic Device Type | Laser Diode | |
| Output Power-Nom | 450 Mw | |
| Peak Wavelength | 770 Nm | |
| Semiconductor Material | Gaalas | |
| Shape | Rectangular | |
| Surface Mount | No | |
| Threshold Current-Max | 600 Ma |