Part Details for SLD326YT-21 by Sony Semiconductor
Results Overview of SLD326YT-21 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLD326YT-21 Information
SLD326YT-21 by Sony Semiconductor is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SLD326YT-21
SLD326YT-21 CAD Models
SLD326YT-21 Part Data Attributes
|
|
SLD326YT-21
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD326YT-21
Sony Semiconductor
Laser Diode, 798nm
|
| Part Life Cycle Code | Active | |
| Package Description | M-288, 9 Pin | |
| Reach Compliance Code | Unknown | |
| Configuration | Single With Built-In Photo Diode, Thermistor And Te Cooler | |
| Forward Current-Max | 8 A | |
| Forward Voltage-Max | 2.8 V | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 30 °C | |
| Operating Temperature-Min | -10 °C | |
| Optoelectronic Device Type | Laser Diode | |
| Output Power-Nom | 4000 Mw | |
| Peak Wavelength | 798 Nm | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| Threshold Current-Max | 2000 Ma |