Part Details for SLD344YT by Sony Semiconductor
Results Overview of SLD344YT by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
SLD344YT Information
SLD344YT by Sony Semiconductor is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SLD344YT
SLD344YT CAD Models
SLD344YT Part Data Attributes
|
|
SLD344YT
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD344YT
Sony Semiconductor
Laser Diode, 790nm
|
| Part Life Cycle Code | Active | |
| Package Description | M-288, 9 Pin | |
| Reach Compliance Code | Unknown | |
| Configuration | Single With Built-In Photo Diode, Thermistor And Te Cooler | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 30 °C | |
| Operating Temperature-Min | -10 °C | |
| Optoelectronic Device Type | Laser Diode | |
| Output Power-Nom | 6000 Mw | |
| Peak Wavelength | 790 Nm | |
| Shape | Round | |
| Size | 5 Mm | |
| Threshold Current-Max | 3000 Ma |