Part Details for SLF5000 by Semtech Corporation
Overview of SLF5000 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLF5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLF5000
|
Avnet Silica | Diode Fast Recovery Rectifier 5000V 0.5A 2-Pin Case G21 Tray (Alt: SLF5000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SLF5000
SLF5000 CAD Models
SLF5000 Part Data Attributes
|
SLF5000
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF5000
Semtech Corporation
Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SLF5000
This table gives cross-reference parts and alternative options found for SLF5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLF5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAM50FSMSTX | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SLF5000 vs SAM50FSMSTX |
SAM50FTX | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SLF5000 vs SAM50FTX |
R5000FGP-TP-HF | Rectifier Diode, | Micro Commercial Components | SLF5000 vs R5000FGP-TP-HF |
R5000FGP-TP | Rectifier Diode, | Micro Commercial Components | SLF5000 vs R5000FGP-TP |
SDR047/01S | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HERMETICALLY SEALED, AXIAL PACKAGE-2 | Solid State Devices Inc (SSDI) | SLF5000 vs SDR047/01S |
SAM50FSMSS | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SLF5000 vs SAM50FSMSS |
SDA5000HFTX | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | SLF5000 vs SDA5000HFTX |
SDA5000 | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | SLF5000 vs SDA5000 |
SDA5000HFTXV | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | SLF5000 vs SDA5000HFTXV |
R5000FGP-BP-HF | Rectifier Diode, | Micro Commercial Components | SLF5000 vs R5000FGP-BP-HF |