Part Details for SLK2504IGPV by Texas Instruments
Results Overview of SLK2504IGPV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLK2504IGPV Information
SLK2504IGPV by Texas Instruments is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SLK2504IGPV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ATM/SONET/SDH Transceiver, 1-Func, CMOS, PBGA289 | 5047 |
|
RFQ |
US Tariff Estimator: SLK2504IGPV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SLK2504IGPV Part Data Attributes
|
|
SLK2504IGPV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SLK2504IGPV
Texas Instruments
ATM/SONET/SDH Transceiver, 1-Func, CMOS, PBGA289
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 19 X 19 Mm, Plastic, Bga-289 | |
| Pin Count | 289 | |
| HTS Code | 8542.39.00.01 | |
| Applications | Sdh; Sonet | |
| JESD-30 Code | S-PBGA-B289 | |
| Number of Functions | 1 | |
| Number of Terminals | 289 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Atm/Sonet/Sdh Transceiver | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Position | Bottom |