Part Details for SLK2511CIPZP by Texas Instruments
Results Overview of SLK2511CIPZP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLK2511CIPZP Information
SLK2511CIPZP by Texas Instruments is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SLK2511CIPZP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ATM/SONET/SDH Transceiver, 1-Func, CMOS, PQFP100 | 7207 |
|
RFQ |
US Tariff Estimator: SLK2511CIPZP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SLK2511CIPZP
SLK2511CIPZP Part Data Attributes
|
|
SLK2511CIPZP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SLK2511CIPZP
Texas Instruments
ATM/SONET/SDH Transceiver, 1-Func, CMOS, PQFP100
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | 5 X 5 Mm, Plastic, Vqfp-100 | |
| Pin Count | 100 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQFP-G100 | |
| Length | 14 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Atm/Sonet/Sdh Transceiver | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |