Part Details for SLM4505RD by Bivar Inc
Overview of SLM4505RD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLM4505RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6663
|
Newark | Vertical Led Assembly, 0.45 In. Length, 5 Mm Red Led W\\ Diffused Lens, White Nylon |Bivar SLM4505RD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.3240 | Buy Now |
DISTI #
749-SLM4505RD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 5mm Red 655 nm RoHS: Compliant | 0 |
|
$0.2100 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2140 | Buy Now |
Part Details for SLM4505RD
SLM4505RD CAD Models
SLM4505RD Part Data Attributes:
|
SLM4505RD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SLM4505RD
Bivar Inc
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 40 deg |
Alternate Parts for SLM4505RD
This table gives cross-reference parts and alternative options found for SLM4505RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLM4505RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLM3705RD | LED Mounting Hardware, | Bivar Inc | SLM4505RD vs SLM3705RD |
SLM4105RD | LED Mounting Hardware, | Bivar Inc | SLM4505RD vs SLM4105RD |
SLM5505RD | LED Mounting Hardware, | Bivar Inc | SLM4505RD vs SLM5505RD |
SLM3905RD | LED Mounting Hardware, | Bivar Inc | SLM4505RD vs SLM3905RD |
SLM1605RD | LED Mounting Hardware, | Bivar Inc | SLM4505RD vs SLM1605RD |
SLM2705RD | LED Mounting Hardware, | Bivar Inc | SLM4505RD vs SLM2705RD |
SLM5905RD | LED Mounting Hardware, | Bivar Inc | SLM4505RD vs SLM5905RD |
SLM3605RD | LED Mounting Hardware, | Bivar Inc | SLM4505RD vs SLM3605RD |
SLM3805RD | LED Mounting Hardware, | Bivar Inc | SLM4505RD vs SLM3805RD |
SLM3405RD | LED Mounting Hardware, | Bivar Inc | SLM4505RD vs SLM3405RD |