Part Details for SLP-2-413-01 by Essentra Components
Results Overview of SLP-2-413-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLP-2-413-01 Information
SLP-2-413-01 by Essentra Components is a Fiber Optic ST Connector.
Fiber Optic ST Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SLP-2-413-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC5076-ND
|
DigiKey | SNAP LOCK PIN 0.090" NYLON NRTL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1260 In Stock |
|
$0.1376 / $0.2800 | Buy Now |
|
DISTI #
144-SLP-2-413-01
|
Mouser Electronics | Screws & Fasteners Rivet,Connector,Natural,.413 in Hold RoHS: Compliant | 0 |
|
$0.1370 / $0.2300 | Order Now |
|
DISTI #
71185406
|
RS | NATURAL - .098 IN (2.5 MM) HOLE DIA, .413 IN MAX PANEL, TYPE 3 Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2140 / $0.2400 | RFQ |
|
|
Bisco Industries | 74675 |
|
Buy Now | ||
|
|
Onlinecomponents.com | Natural Nylon Snap-Lock Pins Push-In Rivet - Type 3 - Compatible Hole Diameter 2.5 mm (0.098 in) - Compatible Panel Thickness Range 10.5 mm (0.413 in) COO: United States RoHS: Compliant | 0 |
|
$0.1452 / $0.1929 | Buy Now |
|
DISTI #
53850672
|
Verical | SLP-2-413-01 Min Qty: 147 Package Multiple: 1 | Americas - 74675 |
|
$0.4500 / $0.5344 | Buy Now |
|
DISTI #
RICSLP-2-413-01
|
DB Roberts | RivetConnectorNatural.413 in Hold Rivet Connector Natural | 0 |
|
RFQ |