Part Details for SLP-450+ by Mini-Circuits
Results Overview of SLP-450+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLP-450+ Information
SLP-450+ by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SLP-450+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-SLP-450+-ND
|
DigiKey | LUMPED LC LPF, DC - 400 MHZ, 50 Min Qty: 1 Lead time: 12 Weeks Container: Box |
7 In Stock |
|
$49.6750 / $60.1200 | Buy Now |
|
DISTI #
139-SLP-450+
|
Mouser Electronics | Signal Conditioning Lumped LC Low Pass Filter, DC - 400 MHz, 50ohm RoHS: Compliant | 3 |
|
$48.4700 / $60.1200 | Buy Now |
Part Details for SLP-450+
SLP-450+ CAD Models
SLP-450+ Part Data Attributes
|
|
SLP-450+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SLP-450+
Mini-Circuits
Low Pass Filter, 440MHz
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Case Ff99 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Attenuation Frequency-Max | 1800 Mhz | |
| Attenuation Frequency-Min | 580 Mhz | |
| Attenuation@Freq-Max | 40 Db | |
| Attenuation@Freq-Min | 20 Db | |
| Average Input Power | 0.5 W | |
| Center or Cutoff Frequency (fo/fc) | 440 Mhz | |
| Diameter | 17.02 Mm | |
| Filter Type | Low Pass Filter | |
| Height | 50.29 Mm | |
| Input Connector | Sma Female | |
| Input Impedance | 50 Ohm | |
| Insertion Loss-Max | 3 Db | |
| Mounting Type | Panel Mount | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Connector | Sma Male | |
| Output Impedance | 50 Ohm Ω | |
| Terminal Finish | Nickel (Ni) | |
| VSWR | 1.7 |