Part Details for SLPI404240S-R10M-R3209 by Tai-Tech Advanced Electronics Co Ltd
Results Overview of SLPI404240S-R10M-R3209 by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLPI404240S-R10M-R3209 Information
SLPI404240S-R10M-R3209 by Tai-Tech Advanced Electronics Co Ltd is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQM2MPZR10MJHB | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2016/0806 | |
| LQM2MPZR10MJHL | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2016/0806 | |
| DFE2MCPHR10MJLLQ | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.1uH, 20%, Metal Alloy-Core |
Price & Stock for SLPI404240S-R10M-R3209
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4816-SLPI404240S-R10M-R3209TR-ND
|
DigiKey | IND 0.1UH 0.32MOHM 19A Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8326 | Buy Now |