-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow Green, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2142
|
Newark | Led, Yellow Green, T-1, 16Mcd, 563Nm Rohs Compliant: Yes |Rohm SLR-322MG3F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 748 |
|
$0.1160 / $0.3540 | Buy Now |
DISTI #
846-SLR-322MG3F-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2096 In Stock |
|
$0.1213 / $0.5800 | Buy Now |
DISTI #
SLR-322MG3F
|
Avnet Americas | LED Uni-Color Yellow Green 563nm 2-Pin T-1 Bulk - Tape and Reel (Alt: SLR-322MG3F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0936 / $0.1317 | Buy Now |
DISTI #
755-SLR-322MG3F
|
Mouser Electronics | Standard LEDs - Through Hole GREEN GRN DIFF LENS FLAT DISC RoHS: Compliant | 5614 |
|
$0.1080 / $0.3600 | Buy Now |
|
Future Electronics | SLR-322 Series Green Ø3.1 mm 50° Clear 10 mcd 2.1 V Round Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2000Bag |
|
$0.1120 / $0.1300 | Buy Now |
|
Quest Components | 2468 |
|
$0.2260 / $0.5650 | Buy Now | |
DISTI #
SLR-322MG3F
|
TTI | Standard LEDs - Through Hole GREEN GRN DIFF LENS FLAT DISC RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 84000 In Stock |
|
$0.1070 / $0.1180 | Buy Now |
DISTI #
SLR-322MG3F
|
Avnet Americas | LED Uni-Color Yellow Green 563nm 2-Pin T-1 Bulk - Tape and Reel (Alt: SLR-322MG3F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0936 / $0.1317 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1085 |
|
$0.1130 / $0.5160 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 2000 |
|
$0.1130 / $0.5160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLR-322MG3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-322MG3F
ROHM Semiconductor
Single Color LED, Yellow Green, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Reverse Voltage-Max | 3 V | |
Shape | RECTANGULAR | |
Size | 3.1 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm |
This table gives cross-reference parts and alternative options found for SLR-322MG3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-322MG3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLR-322MGT32 | Single Color LED, Yellow Green, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR-322MG3F vs SLR-322MGT32 |