-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow Green, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2142
|
Newark | Led, Yellow Green, T-1, 16Mcd, 563Nm Rohs Compliant: Yes |Rohm SLR-322MG3F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 748 |
|
$0.1160 / $0.3540 | Buy Now |
DISTI #
846-SLR-322MG3F-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2081 In Stock |
|
$0.1213 / $0.5800 | Buy Now |
DISTI #
SLR-322MG3F
|
Avnet Americas | LED Uni-Color Yellow Green 563nm 2-Pin T-1 Bulk - Tape and Reel (Alt: SLR-322MG3F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0936 / $0.1317 | Buy Now |
DISTI #
755-SLR-322MG3F
|
Mouser Electronics | Standard LEDs - Through Hole GREEN GRN DIFF LENS FLAT DISC RoHS: Compliant | 5608 |
|
$0.1080 / $0.3800 | Buy Now |
|
Future Electronics | SLR-322 Series Green Ø3.1 mm 50° Clear 10 mcd 2.1 V Round Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 2000Bag |
|
$0.1140 / $0.1330 | Buy Now |
DISTI #
77825606
|
Verical | LED Uni-Color Yellowish Green 563nm 2-Pin Bulk RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 2401 | Americas - 2000 |
|
$0.3055 / $0.3413 | Buy Now |
DISTI #
61184488
|
Verical | LED Uni-Color Yellowish Green 563nm 2-Pin Bulk RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 2201 | Americas - 1085 |
|
$0.3055 / $0.3413 | Buy Now |
DISTI #
54688184
|
Verical | LED Uni-Color Yellowish Green 563nm 2-Pin Bulk RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 2103 | Americas - 561 |
|
$0.1363 / $0.1388 | Buy Now |
|
Quest Components | 2468 |
|
$0.2260 / $0.5650 | Buy Now | |
DISTI #
SLR-322MG3F
|
TTI | Standard LEDs - Through Hole GREEN GRN DIFF LENS FLAT DISC RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 84000 In Stock |
|
$0.1070 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLR-322MG3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-322MG3F
ROHM Semiconductor
Single Color LED, Yellow Green, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Reverse Voltage-Max | 3 V | |
Shape | RECTANGULAR | |
Size | 3.1 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm |