Part Details for SLR-325VC3FT31/NP by ROHM Semiconductor
Overview of SLR-325VC3FT31/NP by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SLR-325VC3FT31/NP
SLR-325VC3FT31/NP CAD Models
SLR-325VC3FT31/NP Part Data Attributes
|
SLR-325VC3FT31/NP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-325VC3FT31/NP
ROHM Semiconductor
Single Color LED, Red, Clear, 3.2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
JESD-609 Code | e1 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 1875 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.5 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 5 mm |