SLR-332DU3F
ROHM Semiconductor
Description: Single Color LED, Orange, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2

Overview of SLR-332DU3F by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
C467 Coilcraft Inc Designer's Kit, SLC/SLR, SM power inductors, RoHS

Price & Stock for SLR-332DU3F by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 846-SLR-332DU3F-ND
DigiKey LED ORANGE DIFFUSED T-1 T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk 1980
In Stock
  • 1 $0.6000
  • 10 $0.3560
  • 100 $0.2301
  • 500 $0.1810
  • 1,000 $0.1659
  • 2,000 $0.1536
  • 6,000 $0.1385
  • 10,000 $0.1329
  • 26,000 $0.1244
$0.1244 / $0.6000 Buy Now
DISTI # SLR-332DU3F
Avnet Americas LED Uni-Color Orange 610nm 2-Pin T-1 Bulk - Tape and Reel (Alt: SLR-332DU3F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.1347
  • 4,000 $0.1320
  • 8,000 $0.1292
  • 12,000 $0.1265
  • 16,000 $0.1238
  • 20,000 $0.1210
  • 200,000 $0.1183
$0.1183 / $0.1347 Buy Now
DISTI # 755-SLR-332DU3F
Mouser Electronics Standard LEDs - Through Hole 3.2MM 610NM ORN DIFF RoHS: Compliant 2195
  • 1 $0.5100
  • 10 $0.3560
  • 100 $0.1810
  • 1,000 $0.1660
  • 2,000 $0.1430
  • 10,000 $0.1280
  • 24,000 $0.1240
  • 50,000 $0.1230
$0.1230 / $0.5100 Buy Now
Future Electronics SLR-332 Series Orange Ø3.2 mm 85° Clear 10 mcd 2 V Round Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Bag 0
Bag
  • 1 $0.1470
  • 250 $0.1430
  • 1,000 $0.1370
  • 2,500 $0.1330
  • 10,000 $0.1250
$0.1250 / $0.1470 Buy Now
DISTI # 69687085
Verical LED Uni-Color Orange 610nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 443 Package Multiple: 1 Date Code: 2301 Americas - 2000
  • 443 $0.1771
  • 500 $0.1707
  • 1,000 $0.1652
$0.1652 / $0.1771 Buy Now
DISTI # 59377090
Verical LED Uni-Color Orange 610nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 443 Package Multiple: 1 Date Code: 2101 Americas - 935
  • 443 $0.1771
  • 500 $0.1707
$0.1707 / $0.1771 Buy Now
DISTI # 72487332
Verical LED Uni-Color Orange 610nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 2329 Americas - 523
  • 97 $0.3225
  • 146 $0.2150
  • 200 $0.1963
  • 500 $0.1338
$0.1338 / $0.3225 Buy Now
DISTI # SLR-332DU3F
TTI Standard LEDs - Through Hole 3.2MM 610NM ORN DIFF RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.1410
  • 6,000 $0.1380
  • 10,000 $0.1270
  • 24,000 $0.1230
  • 50,000 $0.1200
$0.1200 / $0.1410 Buy Now
DISTI # C1S625900222644
Chip1Stop LED Uni-Color Orange 610nm 2-Pin T-1 Bulk RoHS: Compliant pbFree: Yes Container: Bulk 523
  • 25 $0.3450
  • 50 $0.2580
  • 100 $0.1720
  • 200 $0.1570
  • 500 $0.1070
$0.1070 / $0.3450 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 2000
  • 1 $0.5160
  • 10 $0.4230
  • 50 $0.2090
  • 100 $0.1980
  • 500 $0.1170
  • 1,000 $0.1130
$0.1130 / $0.5160 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 940
  • 1 $0.5160
  • 10 $0.4230
  • 50 $0.2090
  • 100 $0.1980
  • 500 $0.1170
  • 1,000 $0.1130
$0.1130 / $0.5160 Buy Now

CAD Models for SLR-332DU3F by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SLR-332DU3F by ROHM Semiconductor

SLR-332DU3F
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
ROHM Semiconductor
Color
ORANGE
Color@Wavelength
Amber
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e1
Lens Type
DIFFUSED
Luminous Intensity-Nom
10.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.3 mm
Packing Method
BULK
Peak Wavelength
610 nm
Reverse Voltage-Max
3 V
Shape
ROUND
Size
3.2 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.5 mm
Viewing Angle
85 deg
Want to compare parts?
  1. SLR-332DU3F
    ROHM Semiconductor
    Single Color LED, Orange, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for SLR-332DU3F

This table gives cross-reference parts and alternative options found for SLR-332DU3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-332DU3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SLR-332DUTF7 Single Color LED, Orange, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-332DU3F vs SLR-332DUTF7
SLR-332DUTB7 Single Color LED, Orange, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-332DU3F vs SLR-332DUTB7
SLR-332DUTJ7 Single Color LED, Orange, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-332DU3F vs SLR-332DUTJ7
SLR-332DUTC7 Single Color LED, Orange, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-332DU3F vs SLR-332DUTC7
SLR-332DUTH7 Single Color LED, Orange, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-332DU3F vs SLR-332DUTH7
Part Number Description Manufacturer Compare
SLR-332DUTB7 Single Color LED, Orange, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-332DU3F vs SLR-332DUTB7
SLR-332DUTF7 Single Color LED, Orange, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-332DU3F vs SLR-332DUTF7
SLR-332DUTC7 Single Color LED, Orange, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-332DU3F vs SLR-332DUTC7
SLR-332DUTJ7 Single Color LED, Orange, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-332DU3F vs SLR-332DUTJ7
SLR-332DUTH7 Single Color LED, Orange, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-332DU3F vs SLR-332DUTH7

Related Parts for SLR-332DU3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLR-332DU3F by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLR-332DU3F by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SLR-332DU3F would you like to use for your alert(s)?
  • Please alert me when SLR-332DU3F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLR-332DU3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLR-332DU3F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLR-332DU3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLR-332DU3F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLR-332DU3F by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: