Part Details for SLR-342VC3FP by ROHM Semiconductor
Overview of SLR-342VC3FP by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SLR-342VC3FP
SLR-342VC3FP CAD Models
SLR-342VC3FP Part Data Attributes
|
SLR-342VC3FP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-342VC3FP
ROHM Semiconductor
Single Color LED, Red, Clear, 3.1mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 25 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |
Alternate Parts for SLR-342VC3FP
This table gives cross-reference parts and alternative options found for SLR-342VC3FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-342VC3FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLR-343VC | Single Color LED, Red, Clear, T-1, 3.1mm, | ROHM Semiconductor | SLR-342VC3FP vs SLR-343VC |
SLR-342VCT32P | Single Color LED, Red, Clear, 3.1mm, | ROHM Semiconductor | SLR-342VC3FP vs SLR-342VCT32P |
SLR-342VCT32M | Single Color LED, Red, Clear, 3.1mm, | ROHM Semiconductor | SLR-342VC3FP vs SLR-342VCT32M |
SLR-342VCT32N | Single Color LED, Red, Clear, 3.1mm, | ROHM Semiconductor | SLR-342VC3FP vs SLR-342VCT32N |
SLR-342VCT32Q | Single Color LED, Red, Clear, 3.1mm, | ROHM Semiconductor | SLR-342VC3FP vs SLR-342VCT32Q |
SLR-342VC3FQ | Single Color LED, Red, Clear, 3.1mm | ROHM Semiconductor | SLR-342VC3FP vs SLR-342VC3FQ |