SLR-343DC3F
ROHM Semiconductor
Description: Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2

Overview of SLR-343DC3F by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
C467 Coilcraft Inc Designer's Kit, SLC/SLR, SM power inductors, RoHS

Price & Stock for SLR-343DC3F by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 846-SLR-343DC3F-ND
DigiKey LED ORANGE CLEAR T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk 1006
In Stock
  • 1 $0.6000
  • 10 $0.3560
  • 100 $0.2301
  • 500 $0.1810
  • 1,000 $0.1659
  • 2,000 $0.1536
  • 6,000 $0.1385
  • 10,000 $0.1329
  • 26,000 $0.1244
$0.1244 / $0.6000 Buy Now
DISTI # 755-SLR-343DC3F
Mouser Electronics Standard LEDs - Through Hole LED UNI-COLOR ORANGE 610NM 2PIN RoHS: Compliant 1945
  • 1 $0.6000
  • 10 $0.3560
  • 100 $0.1810
  • 1,000 $0.1660
  • 2,000 $0.1370
  • 10,000 $0.1290
  • 24,000 $0.1240
  • 50,000 $0.1220
$0.1220 / $0.6000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks 0
  • 2,000 $0.1198
$0.1198 Buy Now
Quest Components   562
  • 1 $0.6800
  • 19 $0.3060
  • 164 $0.2040
$0.2040 / $0.6800 Buy Now
DISTI # C1S625901186260
Chip1Stop LED Uni-Color Orange 2-Pin T-1 Bulk RoHS: Compliant 4700
  • 200 $0.2090
  • 600 $0.1990
  • 1,000 $0.1780
$0.1780 / $0.2090 Buy Now
DISTI # C1S625901067099
Chip1Stop LED Uni-Color Orange 2-Pin T-1 Bulk RoHS: Compliant Container: Bulk 18
  • 10 $0.1290
$0.1290 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 2097
  • 1 $0.1020
  • 10 $0.0860
  • 50 $0.0770
  • 100 $0.0680
  • 500 $0.0680
  • 1,000 $0.0680
$0.0680 / $0.1020 Buy Now

CAD Models for SLR-343DC3F by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SLR-343DC3F by ROHM Semiconductor

SLR-343DC3F
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
ROHM Semiconductor
Color
ORANGE
Color@Wavelength
Amber
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e1
Lens Type
TRANSPARENT
Luminous Intensity-Nom
25.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.4 mm
Packing Method
BULK
Peak Wavelength
610 nm
Reverse Voltage-Max
3 V
Shape
ROUND
Size
3.1 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.5 mm
Viewing Angle
40 deg
Want to compare parts?
  1. SLR-343DC3F
    ROHM Semiconductor
    Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for SLR-343DC3F

This table gives cross-reference parts and alternative options found for SLR-343DC3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-343DC3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SLR-343DCT31P Single Color LED, ROHM Semiconductor SLR-343DC3F vs SLR-343DCT31P
SLR-37DC3F Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-343DC3F vs SLR-37DC3F
SLR-343DC3FQ Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-343DC3F vs SLR-343DC3FQ
SLR-343DCT32Q Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-343DC3F vs SLR-343DCT32Q
SLR-343DC3FP Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-343DC3F vs SLR-343DC3FP
SLR-343DCT32 Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-343DC3F vs SLR-343DCT32
SLR-343DCT32N Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-343DC3F vs SLR-343DCT32N
SLR-37DC Single Color LED, Orange, Transparent, 3.1mm ROHM Semiconductor SLR-343DC3F vs SLR-37DC
SLR-343DCT32P Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor SLR-343DC3F vs SLR-343DCT32P
SLR-343DCT31Q Single Color LED, ROHM Semiconductor SLR-343DC3F vs SLR-343DCT31Q

Related Parts for SLR-343DC3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLR-343DC3F by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLR-343DC3F by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SLR-343DC3F would you like to use for your alert(s)?
  • Please alert me when SLR-343DC3F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLR-343DC3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLR-343DC3F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLR-343DC3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLR-343DC3F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLR-343DC3F by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: