Part Details for SLR37DC by ROHM Semiconductor
Overview of SLR37DC by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLR37DC
SLR37DC CAD Models
SLR37DC Part Data Attributes
|
SLR37DC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR37DC
ROHM Semiconductor
SINGLE COLOR LED, ORANGE, 3.1 mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.5 mm |
Alternate Parts for SLR37DC
This table gives cross-reference parts and alternative options found for SLR37DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR37DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLR-37DC3F | Single Color LED, Orange, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SLR37DC vs SLR-37DC3F |