Part Details for SLSATAADAP by StarTech
Results Overview of SLSATAADAP by StarTech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLSATAADAP Information
SLSATAADAP by StarTech is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: SLSATAADAP by StarTech
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SLSATAADAP
SLSATAADAP Part Data Attributes
|
|
SLSATAADAP
StarTech
Buy Now
Datasheet
|
Compare Parts:
SLSATAADAP
StarTech
Rectangular Connector Adapter, 13 Contacts(Side1), 22 Contacts(Side2), Female-Male
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Body/Shell Style | Receptacle-Plug | |
| Connector Type | Rectangular Connector Adapter | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female-Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mixed Contacts | Yes | |
| Number of Contacts:Side 1 | 13 | |
| Number of Contacts:Side 2 | 22 | |
| Option | General Purpose | |
| Straight Connection | Yes |