Part Details for SM03CC by SLKOR
Results Overview of SM03CC by SLKOR
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM03CC Information
SM03CC by SLKOR is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SM03CC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5399-SM03CCTR-ND
|
DigiKey | 38A@8/20US 450W@8/20US 12V 6V 3. Min Qty: 3000 Container: Tape & Reel |
3000 Tape & Reel |
|
$0.0258 / $0.0310 | Buy Now |
|
DISTI #
5399-SM03CCCT-ND
|
DigiKey | 38A@8/20US 450W@8/20US 12V 6V 3. Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.0432 / $0.1600 | Buy Now |
|
DISTI #
5399-SM03CCDKR-ND
|
DigiKey | 38A@8/20US 450W@8/20US 12V 6V 3. Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.0432 / $0.1600 | Buy Now |
|
|
LCSC | 12V 38A 450W 6V Bidirectional 3.3V SOT-23 TVS Diodes RoHS | 2900 |
|
$0.0131 / $0.0264 | Buy Now |