Part Details for SM0805URC by Bivar Inc
Overview of SM0805URC by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SM0805URC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3109
|
Newark | Led, Red, 1.2Mm X 1.4Mm, 40Mcd, 660Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:1.2Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:660Nm, Luminous Intensity:40Mcd, Viewing Angle:140°, Lens Shape:Rectangular Rohs Compliant: Yes |Bivar SM0805URC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2470 | Buy Now |
DISTI #
492-1350-1-ND
|
DigiKey | LED RED CLEAR 0805 SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4563 In Stock |
|
$0.1693 / $0.6300 | Buy Now |
DISTI #
749-SM0805URC
|
Mouser Electronics | Standard LEDs - SMD Ultra Red 660 nm Water Clear RoHS: Compliant | 5485 |
|
$0.1620 / $0.6200 | Buy Now |
DISTI #
70536354
|
RS | LED SMD 0805 Ultra Red 655nm 55mcd Water Clear Lens 130 Deg Viewing Angle | Bivar Inc. SM0805URC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.6200 | RFQ |
|
Future Electronics | SM0805 Series Red 140° Water Clear 40 mcd 2 V 0805 Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1970 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 10 |
|
$0.3645 | Buy Now |
DISTI #
SM0805URC
|
TME | LED, SMD, 0805, red, 55mcd, 2x1.2mm, 130°, 2.1÷2.6V, 20mA, λd: 640nm Min Qty: 1 | 1193 |
|
$0.2410 / $0.8470 | Buy Now |
Part Details for SM0805URC
SM0805URC CAD Models
SM0805URC Part Data Attributes
|
SM0805URC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0805URC
Bivar Inc
Single Color LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.02 cd | |
Luminous Intensity-Nom | 55.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 655 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |