Part Details for SM1.4KESD45A by Microsemi Corporation
Overview of SM1.4KESD45A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SM1.4KESD45A
SM1.4KESD45A CAD Models
SM1.4KESD45A Part Data Attributes
|
SM1.4KESD45A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SM1.4KESD45A
Microsemi Corporation
Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 94.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES |